50-75% Off
BournsSF-2410FP700W-2Fuses
Fuse Chip Fast Acting 7A 125V SMD Solder Pad 2410 Copper T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Chip | |
| Fast | |
| Charger|DC/AC Inverter|DC/DC Converter|LCD Monitor|LCD/LED TV|Notebook|PC Server|Telecom System|Ultrabook|White Goods | |
| 6.1 X 2.49 X 2.16 | |
| 7 | |
| 125 | |
| 125 | |
| 125 | |
| 50@125VAC|50@125VDC | |
| 14.34 | |
| 0.0094 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.49 | |
| 6.1 | |
| 2.16 | |
| Copper | |
| Surface Mount | |
| 2410 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

