BournsSF-2410FP250T-2Fuses
Fuse Chip Fast Acting 2.5A 125V SMD Solder Pad 2410 6.1 X 2.59 X 2.59mm Ceramic T/R cUL
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Chip | |
| Fast | |
| Game Console|LCD Backlight Inverter|LCD Monitor|Notebook|PC Server|POE|POE+|Power Supply|White Goods | |
| 6.1 X 2.59 X 2.59 | |
| 2.5 | |
| 125 | |
| 125 | |
| 125 | |
| 50@125VAC|50@125VDC|300@32VDC | |
| 1.1471 | |
| 0.044 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.6 | |
| 6.1 | |
| 2.6 | |
| Ceramic | |
| Surface Mount | |
| 2410 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

