BournsSF-2410FA1200W-2Fuses
Fuse Chip Fast Acting 12A 65V SMD Solder Pad 6.1 X 2.49 X 2.16mm T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | Yes |
| PPAP | Yes |
| Chip | |
| Fast | |
| 6.1 X 2.49 X 2.16 | |
| 12 | |
| 65 | |
| 65 | |
| 39.3 | |
| 0.0053 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.49 | |
| 6.1 | |
| 2.16 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

