BournsSF-1206S500-2Fuses
Fuse Chip Slow Blow Acting 5A 32V SMD Solder Pad 1206 Ceramic T/R UL
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Chip | |
| Slow Blow | |
| Battery Charger|Cell Phone|DVD|Digital Camera|Disk Drive|Industrial Controller | |
| 3.1 X 1.55 X 0.6 | |
| 5 | |
| 32 | |
| 32 | |
| 50@32VDC | |
| 2.533 | |
| 0.01 | |
| Solder Pad | |
| 2 | |
| -20 | |
| 105 | |
| Tape and Reel | |
| 1.55 | |
| 3.1 | |
| 0.6 | |
| Ceramic | |
| Surface Mount | |
| 1206 |
A great alternative to a circuit breaker, this a chip SF-1206S500-2 fuse from Bourns will protect your electronics. This device has a current rating of 5. It has 2 terminals. The SF-1206S500-2 fuse has a solder pad termination style. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 3.1 mm long, 0.6 mm tall and 1.55 mm deep. The maximum DC voltage rating is 24 VDC.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

