BournsSF-1206F100-2Fuses

Fuse Chip Fast Acting 1A 63V SMD Solder Pad 1206 Ceramic T/R UL/cUL

Be protected by adding a chip SF-1206F100-2 fuse developed by Bourns. This device has a current rating of 1. It has 2 terminals. The SF-1206F100-2 fuse has a solder pad termination style. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 3.1 mm long and 1.55 mm. The maximum DC voltage rating is 63 VDC.

Import TariffMay apply to this part

Total In Stock: 15,065 parts

Regional Inventory: 65

    Total$19.17Price for 65

    65 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1746+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      65
      Maximum Of:
      65
      Country Of origin:
      Taiwan
         
      • Price: $0.2949
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1746+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Taiwan
      • In Stock: 65 parts
      • Price: $0.2949
    • (5000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2539+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Taiwan
      • In Stock: 15,000 parts
      • Price: $0.1973

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.