10-25% Off
BournsSF-0402S200-2Fuses
Fuse Chip Slow Blow Acting 2A 24V SMD Solder Pad 0402 Ceramic T/R UL
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Chip | |
| Slow Blow | |
| Battery Charger|Cell Phone|DVD|Digital Camera|Disk Drive|Industrial Controller | |
| 1 X 0.52 X 0.35 | |
| 2 | |
| 24 | |
| 24 | |
| 35@32VDC | |
| 0.0404 | |
| Solder Pad | |
| 2 | |
| -20 | |
| 105 | |
| Tape and Reel | |
| 0.52 | |
| 1 | |
| 0.35 | |
| Ceramic | |
| Surface Mount | |
| 0402 |
A great alternative to a circuit breaker, this a chip SF-0402S200-2 fuse from Bourns will protect your electronics. This device has a current rating of 2. It has 2 terminals. The SF-0402S200-2 fuse has a solder pad termination style. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. The maximum DC voltage rating is 24 VDC. This product is 1 mm long, 0.35 mm tall and 0.52 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

