onsemiSESD7L5.0DT5GESD Suppressors
ESD Suppressor TVS Uni-Dir/Bi-Dir 5V 3-Pin SOT-723 T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| Automotive | Yes |
| PPAP | Yes |
| TVS | |
| Dual Common Anode|Single | |
| Uni-Directional|Bi-Directional | |
| 2 | |
| 1(Typ) | |
| 5 | |
| 5.4 | |
| 10.4 | |
| 1 | |
| 1 | |
| 1 | |
| 150 | |
| 0.9|0.45 | |
| -55 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| No | |
| Mounting | Surface Mount |
| Package Height | 0.5 |
| Package Width | 0.8 |
| Package Length | 1.2 |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-723 |
| 3 | |
| Lead Shape | Flat |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
