LittelfuseSESD0201X1UN-0020-090ESD Suppressors
ESD Suppressor TVS Uni-Dir 7V 2-Pin DFN T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| TVS | |
| Single | |
| Uni-Directional | |
| 1 | |
| 7 | |
| 9.2(Typ)@8/20us | |
| 2@8/20us | |
| 0.05 | |
| 1 | |
| 0.25 | |
| -55 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| No | |
| Mounting | Surface Mount |
| Package Height | 0.27(Max) |
| Package Width | 0.3 |
| Package Length | 0.6 |
| PCB changed | 2 |
| Standard Package Name | DFN |
| Supplier Package | DFN |
| 2 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

