Good-Ark SemiconductorSES5VD523-2BESD Suppressors
ESD Suppressor TVS Bi-Dir 5V 2-Pin SOD-523 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Single | |
| Bi-Directional | |
| 1 | |
| 1(Typ) | |
| 5 | |
| 5.6 | |
| 7.8 | |
| 18.6@8/20us | |
| 9.4 | |
| 1 | |
| 1 | |
| 200@8/20us | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.7(Max) |
| Package Width | 0.9(Max) |
| Package Length | 1.3(Max) |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-523 |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

