| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| Automotive | No |
| PPAP | No |
| Type | Micro Miniature |
| Pole Throw Configuration | SPDT |
| Actuator Style | Narrow Button |
| Switch Configuration | N.O./N.C. |
| Maximum Current Rating (A) | 0.01 |
| Maximum DC Voltage Rating (V) | 24 |
| Maximum Power Rating (VA) | 0.24 |
| Dielectric Strength | 500VAC |
| Minimum Insulation Resistance (MOhm) | >=10000 |
| Maximum Contact Resistance (mOhm) | <=50 |
| Electrical Life (Cycles) | >=500000 |
| Operating Force (N) | 1.5 |
| Operating Speed | 400mm/s |
| Bounce Time (ms) | <=2.5 |
| Mounting | Through Hole |
| Termination Style | PC Pins |
| Number of Terminals | 4 |
| Terminal Pitch (mm) | 5.08 |
| Body Orientation | Straight |
| Contact Material | Gold |
| Total Travel (mm) | <=3 |
| Minimum Operating Temperature (°C) | -25 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Bulk |
| Row Spacing (mm) | 7.62 |
| Actuator Length (mm) | 6.3 |
| Body Length (mm) | 17.5 |
| Body Depth (mm) | 12.3 |
| Body Height (mm) | 8 |
| Product Length (mm) | 17.5 |
| Product Depth (mm) | 12.3 |
| Product Height (mm) | 14.3 |