Top Searched
LittelfuseSEP0640Q38CBThyristor Surge Protection Devices - TSPDs
Thyristor Surge Protection Devices 58V 30A 8-Pin QFN T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Bi-Directional | |
| 58(Min) | |
| 58(Min) | |
| 8@2.2A | |
| 500(Min) | |
| 2.2 | |
| 30 | |
| 150(Min) | |
| 0.005 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5 mm |
| Package Width | 6 mm |
| Package Length | 5 mm |
| PCB changed | 8 |
| Standard Package Name | QFN |
| Supplier Package | QFN |
| 8 | |
| Lead Shape | No Lead |
Use this sidac SEP0640Q38CB thyristor manufactured from Littelfuse as a bistable switch in your circuit. This device has a surge current rating of 30 A. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its repetitive peak forward blocking voltage is 58(Min) V, while its repetitive peak reverse voltage is 58(Min) V. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 150 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

