DFRobotSEN0395 | Arduino-compatible radar motion detectionSensor Development Boards and Kits

mmWave Radar - 24GHz Human Presence Detection Sensor (9 Meters)

Sub-millimeter radar module compatible with Arduino boards designed for detecting motion up to 9 meters.

The SEN0395 is a sub-millimeter radar module operating in the 24GHz frequency band designed to operate with Arduino boards. Incorporating all the components needed for a complete radar solution, the module outputs a signal upon detecting motion within a 9-meter range and can be used to detect the presence of people. The SEN0395 has an operating voltage range of 3.6V to 5V, a maximum operating current of 90mA, an output transmission power of 13-15dBM, and a beam angle of 100 x 40°. Communication with the SEN0395 is done either through UART or GPIO, the module has dimensions of 24mm x 28mm, and an operating temperature range of -40°C to +85°C.

Drawings/Package





Key Features

  • Up to 9-meter range
  • Arduino compatible
  • 3.6V to 5V operation
  • 24GHz radio waves
  • GPIO and UART communication


General Applications

  • Tracking
  • Security systems
  • Radar experimentation


Evaluation Board

No. There is no evaluation board for the SEN0395. The datasheet contains usage application examples.



Import TariffMay apply to this part

134 parts: Ships in 2 days

    Total$29.00Price for 1

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      4 weeks
      • In Stock: 134 parts
      • Price: $29.00

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.