SparkFun ElectronicsUltrasonic Sensor | SEN-13959Sensor Development Boards and Kits
HC-SR04 Distance Sensor Development Tool
Ultrasonic Sensor Product Description
This economical sensor provides 2cm to 400cm of non-contact measurement functionality with a ranging accuracy that can reach up to 3mm. Each HC-SR04 module includes an ultrasonic transmitter, a receiver and a control circuit.
With only 4 pins to worry about (Power, Trigger, Receive, and Ground), you’ll find this sensor easy to set up and use for your next range-finding project.
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8473.30.11.80 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Development Tool | |
| HC-SR04 | |
| Distance | |
| 5(Typ) |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

