| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.49.10.10 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Mounting | Through Hole |
| Package Height | 2 |
| Package Width | 4 |
| Package Length | 5 |
| PCB changed | 2 |
| 2 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

