SamtecSEM-140-02-03.0-H-D-AConnector Headers and PCB Receptacles
Conn Micro Socket Strip SKT 80 POS 0.8mm Solder ST Top Entry SMD Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Micro Socket Strip | |
| SKT | |
| 80 | |
| 2 | |
| Solder | |
| 0.8 | |
| Straight | |
| 8 | |
| 2.9/Contact | |
| 332VDC|235VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 125 | |
| 100 | |
| Tray | |
| 36.5 | |
| 3.75 | |
| 4.5 | |
| Surface Mount |
Reduce safety concerns with this micro tiger eye socket SEM-140-02-03.0-H-D-A header connector from Samtec which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This SKT connector's 80 contacts that are made out of beryllium copper and plated with gold over nickel. Its pitch is 0.8 mm. It has a straight body orientation. This is a 2-row connector. It has a socket type gender. This device has a maximum current rating of 2.6 A/contact. The item will be shipped in tray orientation. This connector has an operating temperature of -55 to 125 °C. SEM-140-02-03.0-H-D-A is housed in black liquid crystal polymer. It uses the solder termination method. This product is 36.5 mm long, 4.5 mm tall and 3.75 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

