SamtecSEM-115-02-03.0-H-DConnector Headers and PCB Receptacles

Conn Micro Socket Strip SKT 30 POS 0.8mm Solder ST Top Entry SMD Tray

Mount this micro tiger eye socket SEM-115-02-03.0-H-D header connector from Samtec on a jumper post on your PCB to support physical configuration options. This SKT connector's 30 contacts that are made out of beryllium copper and plated with gold over nickel. Its pitch is 0.8 mm. It has a straight body orientation. This is a 2-row connector. It has a socket type gender. This device has a maximum current rating of 2.6 A/contact. The item will be shipped in tray orientation. It uses the solder termination method. This product is 16.5 mm long, 4.5 mm tall and 3.75 mm deep. This connector has an operating temperature of -55 to 125 °C. SEM-115-02-03.0-H-D is housed in black liquid crystal polymer.

Import TariffMay apply to this part

1,000 parts: Ships in 2 days

    Total$6.11Price for 1

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2144+
      Manufacturer Lead Time:
      2 weeks
      Country Of origin:
      China
      • In Stock: 1,000 parts
      • Price: $6.11

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.