Reduced Price
SamtecSEM-115-02-03.0-H-D-KConnector Headers and PCB Receptacles
Conn Micro Socket Strip SKT 30 POS 0.8mm Solder ST Top Entry SMD Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Micro Socket Strip | |
| SKT | |
| 30 | |
| 2 | |
| Solder | |
| 0.8 | |
| Straight | |
| 8 | |
| 2.9/Contact | |
| 330VDC|235VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 125 | |
| 100 | |
| Tray | |
| 16.5 | |
| 3.75 | |
| 4.5 | |
| Surface Mount |
Think of Samtec's micro tiger eye socket SEM-115-02-03.0-H-D-K header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This SKT connector's 30 contacts that are made out of beryllium copper and plated with gold over nickel. This is a 2-row connector. It has a socket type gender. Its pitch is 0.8 mm. It has a straight body orientation. This device has a maximum current rating of 2.6 A/contact. The component will be shipped in tray format. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. This product is 16.5 mm long, 4.5 mm tall and 3.75 mm deep. SEM-115-02-03.0-H-D-K is housed in black liquid crystal polymer.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

