| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| Automotive | No |
| PPAP | No |
| Type | Uni-Color |
| Product Category | Standard LED |
| Color | White |
| Number of LEDs | 1 |
| LED Material | InGaN |
| Lens Shape Type | Circular |
| Lens Appearance | Clear |
| Mounting Orientation | Top Mount |
| Intensity | 5000mcd |
| Viewing Angle (°) | 40 |
| Maximum Forward Current (mA) | 30 |
| Test Current (mA) | 20 |
| Maximum Forward Voltage (V) | 3.8 |
| Reverse Voltage (V) | 3 |
| Minimum Operating Temperature (°C) | -30 |
| Maximum Operating Temperature (°C) | 85 |
| Typical Color Temperature | x=0.3/y=0.295 |
| Lead Standoff | No |
| Supplier Color | White |
| High Power | No |
| High Brightness | Yes |
| Mounting | Through Hole |
| Package Height | 5.2 |
| Package Width | 3.5 |
| Package Length | 4.4 |
| PCB changed | 2 |
| Pin Count | 2 |