Sensirion AGSEK-SHTW2-ADDON-SENSORSTemperature and Humidity Sensors
Humidity/Temperature Sensor Digital Serial (I2C) 4-Pin WLCSP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | Unknown |
| PPAP | Unknown |
| IC | |
| ±3%RH/±0.3°C | |
| Serial (I2C) | |
| Digital | |
| 1.62 | |
| 1.8 | |
| 1.98 | |
| 465 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.39 mm |
| Package Width | 0.74 mm |
| Package Length | 1.31 mm |
| PCB changed | 4 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP |
| 4 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

