| Part No. | Price | Stock | Manufacturer | Category | Driver Type | Driver Configuration | Bridge Type | Number of Drivers | High and Low Sides Dependency | Type | Maximum Rise Time - (ns) | Maximum Fall Time - (ns) | Maximum Operating Frequency - (kHz) | Maximum Propagation Delay Time - (ns) | Minimum Operating Supply Voltage - (V) | Maximum Operating Supply Voltage - (V) | Typical Input Low Threshold Voltage - (V) | Typical Input High Threshold Voltage - (V) | Peak Output Current - (A) | Packaging | Pin Count | Supplier Package | Standard Package Name | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| BD16950AEFV-CE2 Half-Bridge Gate Driver Automotive AEC-Q100 |
|
ROHM Semiconductor | Gate and Power Drivers | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||
| BM61M22BFJ-CE2 Driver 4-OUT Automotive AEC-Q100 8-Pin SOP-JW T/R |
|
ROHM Semiconductor | Gate and Power Drivers | 4 | IGBT|MOSFET | 15(Typ) | 15(Typ) | 10 | 0.8(Max) | 2(Min) | Tape and Reel | 8 | SOP-JW | SO | Yes | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||||||
| BD90302NUF-CE2 Driver 1-OUT 10-Pin VSON-FV EP T/R Automotive AEC-Q100 |
|
ROHM Semiconductor | Gate and Power Drivers | 1 | MOSFET | Tape and Reel | 10 | VSON-FV EP | SON | Yes | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | No | ||||||||||||||
BM60052AFV-CE2
Driver 5A 3-OUT 28-Pin SSOP-BW T/R Automotive AEC-Q100
|
|
ROHM Semiconductor | Gate and Power Drivers | 3 | MOSFET | 50(Typ) | 50(Typ) | 15 | 0.8(Max) | 2(Min) | 5 | Tape and Reel | 28 | SSOP-BW | SO | Yes | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||||
BD2310G-TR
Driver 5.5V 1-OUT Low Side 5-Pin SSOP T/R
|
From $0.5054 to $0.5129
Per Unit
|
ROHM Semiconductor | Gate and Power Drivers | Low Side | 1 | IGBT|MOSFET | 20 | 20 | 30 | 0.99 | 1.65 | Tape and Reel | 5 | SSOP | SO | Yes | No | No | No | No | EAR99 | No | ||||||||||
BM6GD11BFJ-LBE2
Driver 3A 2-OUT High Side/Low Side Half Brdg Non-Inv
|
From $1.459 to $1.581
Per Unit
|
ROHM Semiconductor | Gate and Power Drivers | High Side|Low Side | Non-Inverting | Half Bridge | 2 | Dependent | GaN HEMT | 8(Typ) | 8(Typ) | 60 | 0.8(Max) | 2(Min) | 3(Typ) | Yes | No | No | No | EAR99 | No | |||||||||||
| BD2311NVX-LBE2 Driver 5.4A 2-OUT High Side/Low Side Inv/Non-Inv 6-Pin SSON-RX EP T/R |
|
ROHM Semiconductor | Gate and Power Drivers | High Side|Low Side | Inverting|Non-Inverting | 1 | Dependent | MOSFET | 0.65(Typ) | 0.7(Typ) | 5 | 1.3 | 2.1 | 5.4(Typ) | Tape and Reel | 6 | SSON-RX EP | Yes | No | No | No | EAR99 | No | |||||||||
BD2320UEFJ-LAE2
Driver 4.5A 2-OUT High Side/Low Side Full Brdg/Half Brdg Non-Inv 8-Pin HTSOP-J EP T/R
|
|
ROHM Semiconductor | Gate and Power Drivers | High Side|Low Side | Non-Inverting | Full Bridge|Half Bridge | 2 | Independent | MOSFET | 8(Typ) | 6(Typ) | 50 | 1.25 | 2.15 | 4.5 | Tape and Reel | 8 | HTSOP-J EP | SO | Yes | No | No | No | No | EAR99 | No | ||||||
BD2320EFJ-LAE2
Driver 4.5A 2-OUT High Side/Low Side Full Brdg/Half Brdg Non-Inv 8-Pin HTSOP-J EP T/R
|
|
ROHM Semiconductor | Gate and Power Drivers | High Side|Low Side | Non-Inverting | Full Bridge|Half Bridge | 2 | Independent | MOSFET | 8(Typ) | 6(Typ) | 50 | 1.25 | 2.15 | 4.5 | Tape and Reel | 8 | HTSOP-J EP | SO | Yes | No | No | No | No | EAR99 | No | ||||||
BD16950EFV-CE2
Driver 2-OUT High Side/Low Side Half Brdg Inv/Non-Inv 24-Pin HTSSOP-B EP T/R Automotive AEC-Q100
|
|
ROHM Semiconductor | Gate and Power Drivers | High Side|Low Side | Inverting|Non-Inverting | Half Bridge | 2 | Independent | 250(Typ) | 1.65(Max) | 2.1(Min) | Tape and Reel | 24 | HTSSOP-B EP | SO | Yes | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No |