ROHM SemiconductorBD2311NVX-LBE2Gate and Power Drivers
Driver 5.4A 2-OUT High Side/Low Side Inv/Non-Inv 6-Pin SSON-RX EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| High Side|Low Side | |
| Inverting|Non-Inverting | |
| 1 | |
| Dependent | |
| MOSFET | |
| 2 | |
| 0.65(Typ) | |
| 0.7(Typ) | |
| 5 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 46 | |
| 1.3 | |
| 2.1 | |
| 5.4(Typ) | |
| -40 | |
| 125 | |
| 5 | |
| 4.6 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.55(Max) |
| Package Width | 2 |
| Package Length | 2 |
| PCB changed | 6 |
| Supplier Package | SSON-RX EP |
| 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
