| Part No. | Price | Stock | Manufacturer | Category | Family Name | Device Core | Maximum Clock Rate - (MHz) | Program Memory Type | Data Bus Width - (bit) | Program Memory Size | RAM Size | Type | Processing Unit | PWM | Watchdog | Interface Type | SPI | I2C | I2S | UART | USB | USART | CAN | PCI | Ethernet | Programmability | Core Architecture | Packaging | Number of DACs | Number of ADCs | Minimum Operating Supply Voltage - (V) | Maximum Operating Supply Voltage - (V) | DAC Resolution - (bit) | ADC Resolution - (bit) | ADC Channels | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EM357-RTR
IEEE 802.15.4 2.4 GHz SoC
|
Stock
5,512
From $6.37 to $6.587
Per Unit
|
Silicon Labs | Application Processors and SOCs | EM35x | ARM Cortex M3 | 24 | Flash | 32 | 192KB | 12KB | System-On-Chip | Microprocessor | 1 | I2C/SPI/UART | 1 | 0 | 0 | 1 | 0 | 0 | 0 | 0 | Yes | Tape and Reel | 1 | 14 | 10 | 48 | QFN EP | QFN | No | No | No | No | No | 5A992c. | No | No | ||||||||
EM357-RT
IEEE 802.15.4 2.4 GHz SoC
|
$6.726
Per Unit
|
Silicon Labs | Application Processors and SOCs | EM35x | ARM Cortex M3 | 24 | Flash | 32 | 192KB | 12KB | System-On-Chip | Microprocessor | 1 | I2C/SPI/UART | 1 | 0 | 0 | 1 | 0 | 0 | 0 | 0 | Yes | Tape and Reel | 1 | 14 | 10 | 48 | QFN EP | QFN | No | No | No | No | No | 5A992C | No | No | ||||||||
EM342-RT
SOC EM342 ARM Cortex M3 48-Pin QFN EP Tray
|
|
Silicon Labs | Application Processors and SOCs | EM342 | ARM Cortex M3 | 24 | Flash | 32 | 128KB | 12KB | System-On-Chip | Microprocessor | I2C/SPI/UART | 1 | 0 | 0 | 1 | 0 | 0 | 0 | 0 | ARM | Tray | 1 | 1 | 48 | QFN EP | QFN | No | No | No | No | 5A992C | |||||||||||||
EM346-RT
SOC EM346 ARM Cortex M3 48-Pin QFN EP Tray
|
|
Silicon Labs | Application Processors and SOCs | EM346 | ARM Cortex M3 | 24 | Flash | 32 | 192KB | 12KB | System-On-Chip | Microprocessor | 1 | 1 | SPI/UART | 1 | 0 | 0 | 1 | 0 | 0 | 0 | 0 | 0 | Yes | ARM | 1 | 1 | 48 | QFN EP | QFN | No | No | No | No | 5A992C | Yes | No | ||||||||
EFR32FG12P231F1024GM48-CR
SOC EFR32 ARM Cortex M4 48-Pin QFN EP T/R
|
$9.619
Per Unit
|
Silicon Labs | Application Processors and SOCs | EFR32 | ARM Cortex M4 | 40 | Flash | 32 | 1MB | 128KB | System-On-Chip | Microcontroller | I2C/UART/USART | 0 | 2 | 0 | 1 | 0 | 4 | 0 | 0 | 0 | Yes | ARM | Tape and Reel | 1 | 12 | 48 | QFN EP | QFN | No | No | No | No | 5A992c. | |||||||||||
EFR32FG1V131F64GM32-C0R
SOC EFR32 ARM Cortex M4 32-Pin QFN EP T/R
|
Stock
2,500
|
Silicon Labs | Application Processors and SOCs | EFR32 | ARM Cortex M4 | 40 | Flash | 32 | 64KB | 16KB | System-On-Chip | Microcontroller | 3 | 1 | I2C/UART/USART | 0 | 1 | 0 | 1 | 0 | 2 | 0 | 0 | 0 | Yes | ARM | Tape and Reel | 1 | 12 | 32 | QFN EP | QFN | No | No | No | No | No | 5A992C | ||||||||
EFR32FG1V131F128GM32-C0R
SOC EFR32 ARM Cortex M4 32-Pin QFN EP T/R
|
Stock
2,500
|
Silicon Labs | Application Processors and SOCs | EFR32 | ARM Cortex M4 | 40 | Flash | 32 | 128KB | 16KB | System-On-Chip | Microcontroller | 3 | 1 | I2C/UART/USART | 0 | 1 | 0 | 1 | 0 | 2 | 0 | 0 | 0 | Yes | ARM | Tape and Reel | 1 | 12 | 32 | QFN EP | QFN | No | No | No | No | 5A992C | |||||||||
EFR32FG12P433F1024GM48-CR
SOC EFR32 ARM Cortex M4 48-Pin QFN EP T/R
|
$11.286
Per Unit
|
Silicon Labs | Application Processors and SOCs | EFR32 | ARM Cortex M4 | 40 | Flash | 32 | 1MB | 256KB | System-On-Chip | Microcontroller | I2C/UART/USART | 0 | 2 | 0 | 1 | 0 | 4 | 0 | 0 | 0 | Yes | ARM | Tape and Reel | 1 | 12 | 48 | QFN EP | QFN | No | No | No | No | 5A992c. | |||||||||||
EFR32FG1V132F128GM48-C0
Flex Gecko SoC QFN48 128 kB flash 16 kB RAM 31 GPIO
|
$5.812
Per Unit
|
Silicon Labs | Application Processors and SOCs | EFR32 | ARM Cortex M4 | 40 | Flash | 32 | 128KB | 16KB | System-On-Chip | Microcontroller | 3 | 1 | I2C/UART/USART | 0 | 1 | 0 | 1 | 0 | 2 | 0 | 0 | 0 | Yes | ARM | Tray | 1 | 12 | 48 | QFN EP | QFN | No | No | No | No | No | 5A992c. | ||||||||
EFR32FG1P132F64GM32-C0
Flex Gecko SoC QFN32 64 kB flash 16 kB RAM 16 GPIO
|
$5.298
Per Unit
|
Silicon Labs | Application Processors and SOCs | EFR32 | ARM Cortex M4 | 40 | Flash | 32 | 64KB | 16KB | System-On-Chip | Microcontroller | 3 | 1 | I2C/UART/USART | 0 | 1 | 0 | 1 | 0 | 2 | 0 | 0 | 0 | Yes | ARM | Tray | 1 | 12 | 32 | QFN EP | QFN | No | No | No | No | No | 5A992C | ||||||||
EFR32FG1V132F128GM32-C0
Flex Gecko SoC QFN32 128 kB flash 16 kB RAM 16 GPIO
|
$5.155
Per Unit
|
Silicon Labs | Application Processors and SOCs | EFR32 | ARM Cortex M4 | 40 | Flash | 32 | 128KB | 16KB | System-On-Chip | Microcontroller | 3 | 1 | I2C/UART/USART | 0 | 1 | 0 | 1 | 0 | 2 | 0 | 0 | 0 | Yes | ARM | Tray | 1 | 12 | 32 | QFN EP | QFN | No | No | No | No | No | 5A992C | ||||||||
EFR32FG1V132F32GM48-C0
Flex Gecko SoC QFN48 32 kB flash 8 kB RAM 31 GPIO
|
$5.012
Per Unit
|
Silicon Labs | Application Processors and SOCs | EFR32 | ARM Cortex M4 | 40 | Flash | 32 | 32KB | 8KB | System-On-Chip | Microcontroller | 3 | 1 | I2C/UART/USART | 0 | 1 | 0 | 1 | 0 | 2 | 0 | 0 | 0 | Yes | ARM | Tray | 1 | 12 | 48 | QFN EP | QFN | No | No | No | No | No | 5A992C | ||||||||
EFR32FG1P132F256GM32-C0
Flex Gecko SoC QFN32 256 kB flash 32 kB RAM 16 GPIO
|
$5.917
Per Unit
|
Silicon Labs | Application Processors and SOCs | EFR32 | ARM Cortex M4 | 40 | Flash | 32 | 256KB | 32KB | System-On-Chip | Microcontroller | 3 | 1 | I2C/UART/USART | 0 | 1 | 0 | 1 | 0 | 2 | 0 | 0 | 0 | Yes | ARM | Tray | 1 | 12 | 32 | QFN EP | QFN | No | No | No | No | No | 5A992c. | ||||||||
EFR32FG1P132F128GM32-C0
Flex Gecko SoC QFN32 128 kB flash 32 kB RAM 16 GPIO
|
$5.607
Per Unit
|
Silicon Labs | Application Processors and SOCs | EFR32 | ARM Cortex M4 | 40 | Flash | 32 | 128KB | 32KB | System-On-Chip | Microcontroller | 3 | 1 | I2C/UART/USART | 0 | 1 | 0 | 1 | 0 | 2 | 0 | 0 | 0 | Yes | ARM | Tray | 1 | 12 | 32 | QFN EP | QFN | No | No | No | No | No | 5A992C | ||||||||
EFR32FG1V132F32GM32-C0
Flex Gecko SoC QFN32 32 kB flash 8 kB RAM 16 GPIO
|
$4.857
Per Unit
|
Silicon Labs | Application Processors and SOCs | EFR32 | ARM Cortex M4 | 40 | Flash | 32 | 32KB | 8KB | System-On-Chip | Microcontroller | 3 | 1 | I2C/UART/USART | 0 | 1 | 0 | 1 | 0 | 2 | 0 | 0 | 0 | Yes | ARM | Tray | 1 | 12 | 32 | QFN EP | QFN | No | No | No | No | No | 5A992C | ||||||||
EFR32FG1V132F64GM32-C0
Flex Gecko SoC QFN32 64 kB flash 16 kB RAM 16 GPIO
|
$5.012
Per Unit
|
Silicon Labs | Application Processors and SOCs | EFR32 | ARM Cortex M4 | 40 | Flash | 32 | 64KB | 16KB | System-On-Chip | Microcontroller | 3 | 1 | I2C/UART/USART | 0 | 1 | 0 | 1 | 0 | 2 | 0 | 0 | 0 | Yes | ARM | Tray | 1 | 12 | 32 | QFN EP | QFN | No | No | No | No | No | 5A992C | ||||||||
EFR32FG1P132F64GM48-C0
Flex Gecko SoC QFN48 64 kB flash 64 kB RAM 16 GPIO
|
$5.441
Per Unit
|
Silicon Labs | Application Processors and SOCs | EFR32 | ARM Cortex M4 | 40 | Flash | 32 | 64KB | 16KB | System-On-Chip | Microcontroller | 3 | 1 | I2C/UART/USART | 0 | 1 | 0 | 1 | 0 | 2 | 0 | 0 | 0 | Yes | ARM | Tray | 1 | 12 | 48 | QFN EP | QFN | No | No | No | No | No | 5A992C | ||||||||
EFR32FG1V132F64GM48-C0
Flex Gecko SoC QFN48 64 kB flash 16 kB RAM 31 GPIO
|
$5.155
Per Unit
|
Silicon Labs | Application Processors and SOCs | EFR32 | ARM Cortex M4 | 40 | Flash | 32 | 64KB | 16KB | System-On-Chip | Microcontroller | 3 | 1 | I2C/UART/USART | 0 | 1 | 0 | 1 | 0 | 2 | 0 | 0 | 0 | Yes | ARM | Tray | 1 | 12 | 48 | QFN EP | QFN | No | No | No | No | No | 5A992C | ||||||||
EFR32FG1P132F256GM48-C0
Flex Gecko SoC QFN48 256 kB flash 32 kB RAM 31 GPIO
|
Stock
5
|
Silicon Labs | Application Processors and SOCs | EFR32 | ARM Cortex M4 | 40 | Flash | 32 | 256KB | 32KB | System-On-Chip | Microcontroller | 3 | 1 | I2C/UART/USART | 0 | 1 | 0 | 1 | 0 | 2 | 0 | 0 | 0 | Yes | ARM | Tray | 1 | 12 | 48 | QFN EP | QFN | No | No | No | No | No | 5A992c. | ||||||||
EFR32FG1V132F256GM48-C0
Flex Gecko SoC QFN48 256 kB flash 32 kB RAM 31 GPIO
|
Stock
1,638
$3.838
Per Unit
|
Silicon Labs | Application Processors and SOCs | EFR32 | ARM Cortex M4 | 40 | Flash | 32 | 256KB | 32KB | System-On-Chip | Microcontroller | 3 | 1 | I2C/UART/USART | 0 | 1 | 0 | 1 | 0 | 2 | 0 | 0 | 0 | Yes | ARM | Tray | 1 | 12 | 48 | QFN EP | QFN | No | No | No | No | No | 5A992c. | ||||||||
EFR32FG1P132F128GM48-C0
Flex Gecko SoC QFN48 128 kB flash 32 kB RAM 31 GPIO
|
Stock
490
$1.871
Per Unit
|
Silicon Labs | Application Processors and SOCs | EFR32 | ARM Cortex M4 | 40 | Flash | 32 | 128KB | 32KB | System-On-Chip | Microcontroller | 3 | 1 | I2C/UART/USART | 0 | 1 | 0 | 1 | 0 | 2 | 0 | 0 | 0 | Yes | ARM | Tray | 1 | 12 | 48 | QFN EP | QFN | No | No | No | No | No | 5A992c. | ||||||||
EFR32FG1P131F128GM32-C0
Flex Gecko SoC QFN32 Sub-GHz 128 kB flash 32 kB RAM 16 GPIO
|
$5.583
Per Unit
|
Silicon Labs | Application Processors and SOCs | EFR32 | ARM Cortex M4 | 40 | Flash | 32 | 128KB | 32KB | System-On-Chip | Microcontroller | 3 | 1 | I2C/UART/USART | 0 | 1 | 0 | 1 | 0 | 2 | 0 | 0 | 0 | Yes | ARM | Tray | 1 | 12 | 32 | QFN EP | QFN | No | No | No | No | No | 5A992C | ||||||||
EFR32FG1V131F256GM32-C0
Flex Gecko SoC QFN32 Sub-GHz 256 kB flash 32 kB RAM 16 GPIO
|
$5.631
Per Unit
|
Silicon Labs | Application Processors and SOCs | EFR32 | ARM Cortex M4 | 40 | Flash | 32 | 256KB | 32KB | System-On-Chip | Microcontroller | 3 | 1 | I2C/UART/USART | 0 | 1 | 0 | 1 | 0 | 2 | 0 | 0 | 0 | Yes | ARM | Tray | 1 | 12 | 32 | QFN EP | QFN | No | No | No | No | No | 5A992c. | ||||||||
EFR32FG1P131F64GM32-C0
Flex Gecko SoC QFN32 Sub-GHz 64 kB flash 16 kB RAM 16 GPIO
|
$5.286
Per Unit
|
Silicon Labs | Application Processors and SOCs | EFR32 | ARM Cortex M4 | 40 | Flash | 32 | 64KB | 16KB | System-On-Chip | Microcontroller | 3 | 1 | I2C/UART/USART | 0 | 1 | 0 | 1 | 0 | 2 | 0 | 0 | 0 | Yes | ARM | Tray | 1 | 12 | 32 | QFN EP | QFN | No | No | No | No | No | 5A992C | ||||||||
EFR32FG1V131F64GM32-C0
Flex Gecko SoC QFN32 Sub-GHz 64 kB flash 16 kB RAM 16 GPIO
|
$5.00
Per Unit
|
Silicon Labs | Application Processors and SOCs | EFR32 | ARM Cortex M4 | 40 | Flash | 32 | 64KB | 16KB | System-On-Chip | Microcontroller | 3 | 1 | I2C/UART/USART | 0 | 1 | 0 | 1 | 0 | 2 | 0 | 0 | 0 | Yes | ARM | Tray | 1 | 12 | 32 | QFN EP | QFN | No | No | No | No | No | 5A992C |