Arrow Electronic Components Online
EM346RT|SLCNLABS|simage
EM346RT|SLCNLABS|limage
Application Processors and SOCs

EM346-RT

SOC EM346 ARM Cortex M3 48-Pin QFN EP Tray

Silicon Labs
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992C
  • Part Status
    Obsolete
  • HTS
    8542.31.00.70
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Family Name
    EM346
  • Device Core
    ARM Cortex M3
  • Maximum Clock Rate (MHz)
    24
  • Program Memory Type
    Flash
  • Data Bus Width (bit)
    32
  • Program Memory Size
    192KB
  • RAM Size
    12KB
  • Type
    System-On-Chip
  • Processing Unit
    Microprocessor
  • PWM
    1
  • Number of Watchdog Timers
    1
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Interface Type
    SPI/UART
  • SPI
    1
  • I2C
    0
  • I2S
    0
  • UART
    1
  • USB
    0
  • USART
    0
  • CAN
    0
  • PCI
    0
  • Ethernet
    0
  • Programmability
    Yes
  • Core Architecture
    ARM
  • Mounting
    Surface Mount
  • Package Height
    0.82 mm
  • Package Width
    7 mm
  • Package Length
    7 mm
  • PCB changed
    48
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    48
  • Lead Shape
    No Lead

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources