| Part No. | Price | Stock | Manufacturer | Category | Type | Technology | Protection Style | Inductance - (uH) | Core Material | Tolerance | Maximum DC Current - (A) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum DC Resistance - (Ohm) | Case Size | Package Type | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Depth - (mm) | Packaging | Number of Terminals | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ECS-MPI2520R0-R47-R
Inductor Power Shielded 0.47uH 20% 1MHz 4.1A 0.0336Ohm DCR 1008 T/R
|
Stock
2,198
From $0.3247 to $0.3578
Per Unit
|
ECS Inc International | Inductor Surface Mount | Power | Shielded | 0.47u | 20% | 4.1 | 4.4 | 1M | 0.0336 | 1008 | 2.7 | 2.2 | 1 | Tape and Reel | 2 | No | No | No | No | EAR99 | No | |||||||||
ECS-MPI2520R0-3R3-R
Inductor Power Shielded 3.3uH 20% 1MHz 1.6A 0.228Ohm DCR 1008 T/R
|
Stock
8
$0.0138
Per Unit
|
ECS Inc International | Inductor Surface Mount | Power | Shielded | 3.3u | 20% | 1.6 | 1.6 | 1M | 0.228 | 1008 | 2.7 | 2.2 | 1 | Tape and Reel | 2 | No | No | No | No | EAR99 | No | |||||||||
ECS-MPI2520R1-4R7-R
Inductor Power Shielded 4.7uH 20% 1MHz 1.6A 0.18Ohm DCR 1008 T/R
|
Stock
2
$0.4268
Per Unit
|
ECS Inc International | Inductor Surface Mount | Power | Shielded | 4.7u | 20% | 1.6 | 1.9 | 1M | 0.18 | 1008 | 2.7 | 2.2 | 1.2 | Tape and Reel | 2 | No | No | No | No | EAR99 | No | |||||||||
ECS-MPI2520R1-1R0-R
Inductor Power Shielded 1uH 20% 1MHz 3.7A 0.042Ohm DCR 1008 T/R
|
Stock
2
$0.3516
Per Unit
|
ECS Inc International | Inductor Surface Mount | Power | Shielded | 1u | 20% | 3.7 | 4 | 1M | 0.042 | 1008 | 2.7 | 2.2 | 1.2 | Tape and Reel | 2 | No | No | No | No | EAR99 | No | |||||||||
ECS-MPIL0630-5R6MC
Inductor Power Shielded Wirewound 5.6uH 20% 100KHz Iron 5.5A 0.042Ohm DCR T/R
|
Stock
1,500
From $0.1199 to $0.1281
Per Unit
|
ECS Inc International | Inductor Surface Mount | Power | Wirewound | Shielded | 5.6u | Iron | 20% | 5.5 | 6 | 100K | 0.042 | 7.4 | 6.8 | 3 | Tape and Reel | 2 | No | No | No | No | EAR99 | No | ||||||||
ECS-MPIL0530-2R2MC
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Iron 5.5A 0.035Ohm DCR T/R
|
Stock
2,000
$0.2829
Per Unit
|
ECS Inc International | Inductor Surface Mount | Power | Wirewound | Shielded | 2.2u | Iron | 20% | 5.5 | 9 | 100K | 0.035 | 5.99 | 5.48 | 3 | Tape and Reel | 2 | No | No | No | No | EAR99 | No | ||||||||
ECS-MPIL0530-4R7MC
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Iron 3A 0.06Ohm DCR T/R
|
Stock
773
From $0.2713 to $0.3987
Per Unit
|
ECS Inc International | Inductor Surface Mount | Power | Wirewound | Shielded | 4.7u | Iron | 20% | 3 | 5 | 100K | 0.06 | 5.99 | 5.48 | 3 | Tape and Reel | 2 | No | No | No | No | EAR99 | No | ||||||||
ECS-MPIL0630-150MC
Inductor Power Shielded Wirewound 15uH 20% 100KHz Iron 3A 0.095Ohm DCR 2525 T/R
|
Stock
4,776
From $0.1091 to $0.1165
Per Unit
|
ECS Inc International | Inductor Surface Mount | Power | Wirewound | Shielded | 15u | Iron | 20% | 3 | 4 | 100K | 0.095 | 2525 | 7.4 | 6.8 | 3 | Tape and Reel | 2 | No | No | No | No | EAR99 | No | |||||||
ECS-MPIL0630-220MC
Inductor Power Shielded Wirewound 22uH 20% 100KHz Iron 2.5A 0.135Ohm DCR 2525 T/R
|
Stock
1,500
$0.105
Per Unit
|
ECS Inc International | Inductor Surface Mount | Power | Wirewound | Shielded | 22u | Iron | 20% | 2.5 | 3 | 100K | 0.135 | 2525 | 7.4 | 6.8 | 3 | Tape and Reel | 2 | No | No | No | No | EAR99 | No | |||||||
ECS-MPIL0630-R47MC
Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Iron 18A 0.0041Ohm DCR 2525 T/R
|
Stock
5
$0.2611
Per Unit
|
ECS Inc International | Inductor Surface Mount | Power | Wirewound | Shielded | 0.47u | Iron | 20% | 18 | 20 | 100K | 0.0041 | 2525 | 7.4 | 6.8 | 3 | Tape and Reel | 2 | No | No | No | No | EAR99 | No | |||||||
ECS-MPIL0630-100MC
Inductor Power Shielded Wirewound 10uH 20% 100KHz Iron 4A 0.068Ohm DCR 2525 T/R
|
Stock
6,058
From $0.0967 to $0.1014
Per Unit
|
ECS Inc International | Inductor Surface Mount | Power | Wirewound | Shielded | 10u | Iron | 20% | 4 | 5.5 | 100K | 0.068 | 2525 | SMD | 7.4 | 6.8 | 3 | 7.1 | 6.6 | Tape and Reel | 2 | Unknown | No | No | No | No | EAR99 | No | |||
ECS-MPIL0630-6R8MC
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Iron 4.5A 0.05Ohm DCR 2525 T/R
|
Stock
1,400
From $0.2745 to $0.3025
Per Unit
|
ECS Inc International | Inductor Surface Mount | Power | Wirewound | Shielded | 6.8u | Iron | 20% | 4.5 | 6 | 100K | 0.05 | 2525 | 7.4 | 6.8 | 3 | Tape and Reel | 2 | No | No | No | No | EAR99 | No | |||||||
ECS-MPIL0630-4R7MC
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Iron 5.5A 0.033Ohm DCR 2525 T/R
|
Stock
44
From $0.0622 to $0.0969
Per Unit
|
ECS Inc International | Inductor Surface Mount | Power | Wirewound | Shielded | 4.7u | Iron | 20% | 5.5 | 6.5 | 100K | 0.033 | 2525 | 7.4 | 6.8 | 3 | Tape and Reel | 2 | No | No | No | No | EAR99 | No | |||||||
ECS-MPIL0630-1R0MC
Inductor Power Shielded Wirewound 1uH 20% 100KHz Iron 12A 0.0092Ohm DCR 2525 T/R
|
Stock
4,500
From $0.2991 to $0.5907
Per Unit
|
ECS Inc International | Inductor Surface Mount | Power | Wirewound | Shielded | 1u | Iron | 20% | 12 | 15 | 100K | 0.0092 | 2525 | 7.4 | 6.8 | 3 | Tape and Reel | 2 | No | No | No | No | EAR99 | No | |||||||
ECS-MPIL0630-2R2MC
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Iron 8A 0.015Ohm DCR 2525 T/R
|
Stock
17
From $0.2518 to $0.256
Per Unit
|
ECS Inc International | Inductor Surface Mount | Power | Wirewound | Shielded | 2.2u | Iron | 20% | 8 | 10 | 100K | 0.015 | 2525 | 7.4 | 6.8 | 3 | Tape and Reel | 2 | No | No | No | No | EAR99 | No | |||||||
ECS-MPI4040R4-6R8-R
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz 2.4A 0.091Ohm DCR 1616 T/R Automotive AEC-Q200
|
Stock
3,000
$0.5691
Per Unit
|
ECS Inc International | Inductor Surface Mount | Power | Wirewound | Shielded | 6.8u | 20% | 2.4 | 3.2 | 100K | 0.091(Typ) | 1616 | 4.7 | 4.31 | 2 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||
ECS-MPI4040R3-2R2-R
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz 3.4A 0.048Ohm DCR 1616 T/R Automotive AEC-Q200
|
Stock
99
From $0.3477 to $0.3584
Per Unit
|
ECS Inc International | Inductor Surface Mount | Power | Wirewound | Shielded | 2.2u | 20% | 3.4 | 7.9 | 100K | 0.048(Typ) | 1616 | 4.7 | 4.31 | 1.85 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||
ECS-MPI4040R2-100-R
Inductor Power Shielded Wirewound 10uH 20% 100KHz 1.5A 0.24Ohm DCR 1616 T/R Automotive AEC-Q200
|
Stock
4,526
From $0.3646 to $0.4952
Per Unit
|
ECS Inc International | Inductor Surface Mount | Power | Wirewound | Shielded | 10u | 20% | 1.5 | 3.1 | 100K | 0.24(Typ) | 1616 | 4.7 | 4.31 | 1.5 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||
ECS-MPI4040R3-R47-R
Inductor Power Shielded Wirewound 0.47uH 20% 100KHz 5.8A 0.0103Ohm DCR 1616 T/R Automotive AEC-Q200
|
Stock
3,470
From $0.5571 to $0.6233
Per Unit
|
ECS Inc International | Inductor Surface Mount | Power | Wirewound | Shielded | 0.47u | 20% | 5.8 | 17 | 100K | 0.0103(Typ) | 1616 | 4.7 | 4.31 | 1.85 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||
ECS-MPI4040R2-2R2-R
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz 3.2A 0.058Ohm DCR 1616 T/R Automotive AEC-Q200
|
Stock
1,500
From $0.442 to $0.7425
Per Unit
|
ECS Inc International | Inductor Surface Mount | Power | Wirewound | Shielded | 2.2u | 20% | 3.2 | 5.7 | 100K | 0.058(Typ) | 1616 | 4.7 | 4.31 | 1.5 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||
ECS-MPI4040R2-3R3-R
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz 2.6A 0.076Ohm DCR 1616 T/R Automotive AEC-Q200
|
Stock
1
$0.5167
Per Unit
|
ECS Inc International | Inductor Surface Mount | Power | Wirewound | Shielded | 3.3u | 20% | 2.6 | 5.4 | 100K | 0.076(Typ) | 1616 | 4.7 | 4.31 | 1.5 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||
ECS-MPI4040R4-2R2-R
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz 3.9A 0.035Ohm DCR 1616 T/R Automotive AEC-Q200
|
Stock
9,000
From $0.5222 to $0.5851
Per Unit
|
ECS Inc International | Inductor Surface Mount | Power | Wirewound | Shielded | 2.2u | 20% | 3.9 | 5.7 | 100K | 0.035(Typ) | 1616 | 4.7 | 4.31 | 2 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||
ECS-MPI4040R4-R33-R
Inductor Power Shielded Wirewound 0.33uH 20% 100KHz 9.5A 0.01Ohm DCR 1616 T/R Automotive AEC-Q200
|
Stock
2,000
From $0.6311 to $0.7406
Per Unit
|
ECS Inc International | Inductor Surface Mount | Power | Wirewound | Shielded | 0.33u | 20% | 9.5 | 12.8 | 100K | 0.01(Typ) | 1616 | 4.7 | 4.31 | 2 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||
ECS-MPI4040R3-100-R
Inductor Power Shielded Wirewound 10uH 20% 100KHz 1.5A 0.213Ohm DCR 1616 T/R Automotive AEC-Q200
|
Stock
3,500
$0.5119
Per Unit
|
ECS Inc International | Inductor Surface Mount | Power | Wirewound | Shielded | 10u | 20% | 1.5 | 3.8 | 100K | 0.213(Typ) | 1616 | 4.7 | 4.31 | 1.85 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||
ECS-MPI4040R4-100-R
Inductor Power Shielded Wirewound 10uH 20% 100KHz 1.9A 0.148Ohm DCR 1616 T/R Automotive AEC-Q200
|
Stock
2,184
From $0.5488 to $0.5734
Per Unit
|
ECS Inc International | Inductor Surface Mount | Power | Wirewound | Shielded | 10u | 20% | 1.9 | 2.6 | 100K | 0.148(Typ) | 1616 | 4.7 | 4.31 | 2 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No |