Inductor Surface Mount
ECS-MPIL0630-100MC
Inductor Power Shielded Wirewound 10uH 20% 100KHz Iron 4A 0.068Ohm DCR 2525 T/R
ECS Inc InternationalProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Protection Style
Shielded
Core Material
Iron
Inductance (H)
10u
Inductance Decrease Percentage @ Isat (%)
30
Tolerance
20%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
4
Maximum Saturation Current (A)
5.5
Maximum DC Resistance (Ohm)
0.068
Number of Terminals
2
Case Size
2525
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
7.4
Mounting
Surface Mount
Maximum Product Depth (mm)
6.8
Maximum Product Height (mm)
3

