SamtecSEAMP-40-02.0-S-10Connector Headers and PCB Receptacles
Conn Open Pin Field Array HDR 400 POS 1.27mm Press Fit ST Top Entry Thru-Hole SEARAY™ Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Open Pin Field Array | |
| HDR | |
| 400 | |
| 10 | |
| Press Fit | |
| 1.27 | |
| Straight | |
| 1.27 | |
| 28 | |
| 1.9/Contact | |
| 361VDC|255VAC | |
| 50000 | |
| 15 | |
| -55 | |
| 125 | |
| 1000 | |
| Tray | |
| 55.98 | |
| 14.68 | |
| 5.84 | |
| SEARAY™ | |
| Contact Plating Thickness | (0.76/1.27)um |
| 1.23 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

