| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | NRND |
| HTS | 8536.69.40.40 |
| Automotive | No |
| PPAP | No |
| Type | Open Pin Field Array |
| Gender | HDR |
| Number of Contacts | 160 |
| Number of Rows | 8 |
| Termination Method | Solder |
| Terminal Pitch (mm) | 0.8 |
| Body Orientation | Straight |
| Polarization Type | Left Key/Right Slot |
| Row Spacing (mm) | 2 |
| Speed Rating (Gbps) | 56 |
| Maximum Current Rating (A) | 1.3/Contact |
| Maximum Voltage Rating | 311VDC|220VAC |
| Insulation Resistance (MOhm) | 15000 |
| Maximum Contact Resistance (mOhm) | 15 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Mating Cycle (Cycles) | 1000 |
| Packaging | Tape and Reel |
| Product Length (mm) | 21.84 |
| Product Depth (mm) | 9.8 |
| Product Height (mm) | 5.56 |
| Tradename | SEARAY™ |
| Contact Plating Thickness | 0.76um |
| Mounting | Surface Mount |