SamtecSEAM-40-02.0-L-08-2-A-K-TRConnector Headers and PCB Receptacles
Conn Open Pin Field Array HDR 320 POS 1.27mm Solder ST Top Entry SMD SEARAY™ T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Open Pin Field Array | |
| HDR | |
| 320 | |
| 8 | |
| Solder | |
| 1.27 | |
| Straight | |
| Left Key/Right Slot | |
| 56 | |
| 1.9/Contact | |
| 339VDC|240VAC | |
| 15000 | |
| 15 | |
| -55 | |
| 125 | |
| VITA 47/VITA 57.1/VITA 57.4/VITA 74 | |
| 1000 | |
| Tape and Reel | |
| 56.67 | |
| 12.14 | |
| 5.61 | |
| SEARAY™ | |
| Contact Plating Thickness | (0.254/1.27)um |
| Surface Mount |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

