SamtecSEAM-40-02.0-L-04-2-A-K-TRConnector Headers and PCB Receptacles
Conn Open Pin Field Array HDR 160 POS 1.27mm Solder ST Top Entry SMD SEARAY™ T/R
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Open Pin Field Array | |
HDR | |
160 | |
4 | |
Solder | |
1.27 | |
Straight | |
Left Key/Right Slot | |
56 | |
1.9/Contact | |
339VDC|240VAC | |
15000 | |
15 | |
-55 | |
125 | |
VITA 47/VITA 57.1/VITA 57.4/VITA 74 | |
1000 | |
Tape and Reel | |
56.67 | |
7.06 | |
5.61 | |
SEARAY™ | |
Contact Plating Thickness | (0.254/1.27)um |
Surface Mount |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.