SamtecSEAM-40-02.0-S-08-2-A-K-TRConnector Headers and PCB Receptacles
Conn Open Pin Field Array HDR 320 POS 1.27mm Solder ST Top Entry SMD SEARAY™ T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Open Pin Field Array | |
| HDR | |
| 320 | |
| 8 | |
| Solder | |
| 1.27 | |
| Straight | |
| Left Key/Right Slot | |
| 56 | |
| 1.9/Contact | |
| 339VDC|240VAC | |
| 15000 | |
| 15 | |
| -55 | |
| 125 | |
| VITA 47/VITA 57.1/VITA 57.4/VITA 74 | |
| 1000 | |
| Tape and Reel | |
| 56.67 | |
| 12.14 | |
| 5.61 | |
| SEARAY™ | |
| Contact Plating Thickness | (0.762/1.27)um |
| Surface Mount |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

