SamtecSEAF-15-05.0-S-10-2-AConnector Headers and PCB Receptacles
Conn Open Pin Field Array SKT 150 POS 1.27mm Solder ST Top Entry SMD SEARAY™
| Compliant | |
| EAR99 | |
| Obsolete | |
| SEAF-15-05.0-S-10-2-A | |
| Automotive | No |
| PPAP | No |
| Open Pin Field Array | |
| SKT | |
| 150 | |
| 10 | |
| Solder | |
| 1.27 | |
| Straight | |
| Left Slot/Right Key | |
| 56 | |
| 2.7/Contact | |
| 339VDC|240VAC | |
| 15000 | |
| 15 | |
| -55 | |
| 125 | |
| VITA 47/VITA 57.1/VITA 57.4/VITA 74 | |
| 1000 | |
| 25.71 | |
| 13.28 | |
| 5.05 | |
| SEARAY™ | |
| Contact Plating Thickness | (0.762/1.27)um |
| Surface Mount |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.