10-25% Off
NXP SemiconductorsSE95D,118Temperature and Humidity Sensors
Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin SO T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| IC | |
| 13 | |
| ±3°C(Max) | |
| Serial (2-Wire, I2C) | |
| Digital | |
| 2.8 | |
| 3.3|5 | |
| 5.5 | |
| 1000 | |
| -55 | |
| 125 | |
| 80°C | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 8 |
Do you need temperature and humidity information? This SE95D,118 temperature and humidity sensor manufactured by NXP Semiconductors will do just that. It has a digital output. This part has a resolution of 13 bit. This device's minimum operating supply voltage of 2.8 V, while its maximum is 5.5 V. This part has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

