Reduced Price
VishaySE60PWGC-M3/IRectifiers
Diode Switching 400V 6A 3-Pin(2+Tab) Slim DPAK T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Dual Common Cathode | |
| 400 | |
| 6 | |
| 80 | |
| 1.1@3A | |
| 10 | |
| 1200(Typ) | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 1.4(Max) mm |
| Package Width | 6.72(Max) mm |
| Package Length | 6.32(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | Slim DPAK |
| 3 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

