| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Maximum DC Reverse Voltage (V) | 50 |
| Single | |
| 50 | |
| 5@Ta=55C | |
| 200 | |
| 1.1 | |
| 10 | |
| 50 | |
| -65 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 2.2 |
| Package Width | 5.8 |
| Package Length | 7 |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMC |
| 2 | |
| Lead Shape | J-Lead |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

