HoneywellSE5470-003Infrared Emitters
Infrared Emitter 880nm Circular Top Mount 2-Pin TO-46
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 880 | |
| GaAlAs | |
| 4.06x4.06x1.19 | |
| 20 | |
| 1.9 | |
| 100 | |
| 100 | |
| 150 | |
| -55 | |
| 125 | |
| No | |
| Yes | |
| Circular | |
| Top Mount | |
| Diameter | 5.56(Max) |
| Mounting | Through Hole |
| Package Height | 6.27(Max) |
| PCB changed | 2 |
| Standard Package Name | TO |
| Supplier Package | TO-46 |
| 2 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

