Skyworks SolutionsSE5007BT-RRF Front End
LNA/PA RF Front End 2.5dB 30dB 16-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| LNA/PA | |
| 4900 to 5850 | |
| 30 | |
| 2.5 | |
| 24 | |
| 12dBm(Max) | |
| 3 | |
| 4.5 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.55(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 16 | |
| Lead Shape | No Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

