PanduitSE38P-TR0Cable Accessories
Cable Accessories Braided Expandable Sleeving Polyethylene Terephthalate Black
| Compliant | |
| EAR99 | |
| Active | |
| 5909.00.0000 | |
| Automotive | No |
| PPAP | No |
| Braided Expandable Sleeving | |
| Black | |
| Polyethylene Terephthalate | |
| -70 | |
| 125 | |
| 12.7 | |
| 61000 |
Do you need a component to produce a good cable installation? Then this expandable sleeve SE38P-TR0 cable accessory from Panduit is perfect for you! This part has an operating temperature range of -70 to 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 61000 mm long with a diameter of 15.9 mm.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

