VishaySE30PAJHM3/IRectifiers
Diode Switching 600V 3A 2-Pin SMPA T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | Yes |
| PPAP | Unknown |
| Switching Diode | |
| Single | |
| 600 | |
| 3 | |
| 32 | |
| 1.16 | |
| 5 | |
| 1300(Typ) | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 2.7(Max) |
| Package Length | 4.35(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMPA |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

