| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Single | |
| 600 | |
| 3 | |
| 40 | |
| 1.1 | |
| 10 | |
| 1500(Typ) | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.98(Max) mm |
| Package Width | 2.18(Max) mm |
| Package Length | 3.95(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DFN |
| Supplier Package | DFN3820A |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

