Skyworks SolutionsSE2623L-RRF Amplifiers
RF Amp Single Power Amp 2.5GHz 5.5V 16-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Power Amplifier | |
| 1 | |
| 2500 | |
| 33@2500MHz | |
| 29@2500MHz | |
| 10@2500MHz | |
| 5.5 | |
| 4.5 | |
| 5 | |
| 680@5V | |
| Single | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 16 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

