Skyworks SolutionsSE2605L-RNRF Amplifiers
Power Amplifier, 802.11n WLAN, 2.4 to 2.5 GHz, 32 dB, 20 -Pin, 4 x 4 mm, QFN
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Power Amplifier | |
| 5.25 | |
| 3 | |
| Single | |
| Mounting | Surface Mount |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 20 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 20 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

