PanduitSE12PFR-MR0Cable Accessories
Cable Accessories Braided Expandable Sleeving Polyethylene Terephthalate Black
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Braided Expandable Sleeving | |
| Black | |
| Polyethylene Terephthalate | |
| -70 | |
| 125 | |
| 6.35 | |
| 304800 |
Do you need a component to produce a good cable installation? Then this flame SE12PFR-MR0 cable accessory from Panduit is perfect for you! This part has an operating temperature range of -70 to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 304800 mm long with a diameter of 6.4 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

