| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Encryption Standard | SHA-224|SHA-256|SHA-384|SHA-512 |
| Minimum Endurance (Cycles) | 20000000 |
| Data Retention (Year) | 25 |
| Memory Size | 101KB |
| Interface Type | I2C |
| Minimum Operating Supply Voltage (V) | 1.62 |
| Maximum Operating Supply Voltage (V) | 3.6 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 105 |
| Mounting | Surface Mount |
| Package Height | 0.28(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 20 |
| Standard Package Name | QFN |
| Supplier Package | HX2QFN EP |
| Pin Count | 20 |