NXP SemiconductorsSE050B2HQ1/Z01SFZAuthenticators
Authenticator 50KB 20-Pin HX2QFN EP T/R
| Compliant | |
| 5A992.c | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| SHA-512|SHA-1|SHA-224|SHA-256|SHA-384 | |
| 20000000 | |
| 25 | |
| 128bit@AES|192bit@AES|256bit@AES | |
| 2@DES|3@DES | |
| 50KB | |
| 40nm | |
| I2C | |
| 1.62 | |
| 3.6 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.28(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 20 |
| Standard Package Name | QFN |
| Supplier Package | HX2QFN EP |
| 20 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

