HoneywellSDX30D4Board Mount Pressure Sensors
Pressure Sensor 0psi to 30psi Differential/Gage 6-Pin DIP-D4
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Differential | |
| 0psi to 30psi | |
| 60psi | |
| 20 to 100 | |
| 0.1 | |
| 20 | |
| -40 | |
| 85 | |
| Air|Gas | |
| Mounting | Through Hole |
| Package Height | 10.92 |
| Package Width | 13.97 |
| Package Length | 19.56 |
| PCB changed | 6 |
| Standard Package Name | DIP |
| Supplier Package | DIP-D4 |
| 6 | |
| Lead Shape | Through Hole |
Designed to detect gas or liquid pressure changes, this SDX30D4 board mount pressure sensor from Honeywell ensures that your system is protected from potentially dangerous system changes. This device has a maximum of 20 V. This part has a temperature range of -40 °C to 85 °C. It has a response time of 0.1 ms. Its operating pressure range is 0psi to 30psi, while its maximum overload pressure is 60psi.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

