Diodes IncorporatedSDT8A100P5-7DRectifiers
Diode Schottky 100V 8A 3-Pin(2+Tab) PowerDI 5 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Single Dual Anode | |
| 100 | |
| 8 | |
| 150 | |
| 0.7 | |
| 100 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1(Max) |
| Package Width | 5.37 |
| Package Length | 3.97 |
| PCB changed | 2 |
| Tab | Tab |
| Supplier Package | PowerDI 5 |
| 3 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

