C&KSDS004RSwitch Detector

Switch Detector N.O. SPST Plunger J-Lead 0.1A 12VDC SMD T/R

Used for consumer electronics, telecommunications, network and other applications, this side actuated SDS004R switch detector from C&K Components will sense changes in your environment. It has a SPST configuration. This plunger actuator is 2.5 mm long. This device has a maximum current rating of 0.1 A @ 12VDC. This switch detector has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 4 terminals. The SDS004R switch detector has a j-bend termination style. The maximum DC voltage rating is 12 VDC. This product is 5 mm long, 2 mm tall and 8.2 mm deep.

71,080 parts: Ships in 2 days

    Total$62.78Price for 86

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 71,080 parts
      • Price: $0.73

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.