C&KSDS004Switch Detector
Switch Detector N.O. SPST Plunger J-Lead 0.1A 12VDC SMD Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Side Actuated | |
| Plunger | |
| N.O. | |
| SPST | |
| 0.1@12VDC | |
| 12 | |
| 10 | |
| 100 | |
| 50000 | |
| 50000 | |
| 0.74 | |
| Surface Mount | |
| J-Lead | |
| 2 | |
| Right Angle | |
| -40 | |
| 85 | |
| Bulk | |
| 2.5 | |
| 4 | |
| 5.7 | |
| 2 | |
| 5 | |
| 8.2 | |
| 2 |
This side actuated SDS004 switch detector from C&K Components will sense changes in your environment used in a wide array of applications. This plunger actuator is 2.5 mm long. This device has a maximum current rating of 0.1 A @ 12VDC. It has a SPST configuration. This switch detector has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. The SDS004 switch detector has a j-bend termination style. The maximum DC voltage rating is 12 VDC. This product is 5 mm long, 2 mm tall and 8.2 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

