LittelfuseSDS002RSwitch Detector

Switch Detector N.C. SPST Plunger J-Lead 0.1A 12VDC SMD T/R

Import TariffMay apply to this part

Total In Stock: 56,435 parts

Regional Inventory: 8,435

    Total$0.62Price for 1

    8,435 In stock: Ships in 2 days

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2338+
      Manufacturer Lead Time:
      11 weeks
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: $0.6232
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2338+
      Manufacturer Lead Time:
      11 weeks
      Country Of origin:
      China
      • In Stock: 2,435 parts
      • Price: $0.6232
    • (3000)

      Ships in 2 days

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      1610+
      Manufacturer Lead Time:
      11 weeks
      Country Of origin:
      China
      • In Stock: 6,000 parts
      • Price: $0.5338
    • (3000)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2539+
      Manufacturer Lead Time:
      11 weeks
      Country Of origin:
      China
      • In Stock: 48,000 parts
      • Price: $0.6638

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.