BournsSDR7045-681KInductor Surface Mount
Inductor Power Unshielded Wirewound 680uH 10% 100KHz 18Q-Factor Ferrite 0.3A 2.4Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 680u | |
| 10% | |
| 100K | |
| 0.3 | |
| 0.26(Typ) | |
| 2.4 | |
| 18(Typ) | |
| 796K | |
| 4M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 7.2 | |
| Surface Mount | |
| 7.2 | |
| 4.8 |
An ideal space-saving electronic component is this power SDR7045-681K surface mount inductor from Bourns. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device is made with wirewound technology. It has a tolerance of 10%. This product is 7.2 mm long, 4.8 mm tall and 7.2 mm deep. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 4M Hz. It has an inductance of 680u H. This SMD inductor has a maximum DC current of 300m A with a maximum resistance of 2.4 Ohm.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

